
J32SMX-H-F-G-C-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-G-C-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-G-C-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-G-C-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-G-C-20M0 |
Description | CRYSTAL 20,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,55300 zł | 5,53 zł |
| 25 | 0,52280 zł | 13,07 zł |
| 50 | 0,50120 zł | 25,06 zł |
| 100 | 0,48080 zł | 48,08 zł |
| 250 | 0,45472 zł | 113,68 zł |
| 500 | 0,43592 zł | 217,96 zł |
| 1 000 | 0,41790 zł | 417,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39081 zł | 1 172,43 zł |
| 6 000 | 0,37464 zł | 2 247,84 zł |
| 9 000 | 0,36550 zł | 3 289,50 zł |
| 15 000 | 0,35429 zł | 5 314,35 zł |
| 21 000 | 0,34710 zł | 7 289,10 zł |
| 30 000 | 0,33964 zł | 10 189,20 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

