



SYA10-12WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-12WH-ETTR-ND - Tape & Reel (TR) 4285-SYA10-12WH-ETCT-ND - Cut Tape (CT) 4285-SYA10-12WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-12WH-ET |
Description | 1 MM W TO B CONNECTOR 12P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 1,17400 zł | 11,74 zł |
| 25 | 1,10160 zł | 27,54 zł |
| 50 | 1,04860 zł | 52,43 zł |
| 100 | 0,99820 zł | 99,82 zł |
| 250 | 0,93548 zł | 233,87 zł |
| 500 | 0,89074 zł | 445,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,84025 zł | 1 260,38 zł |
| 3 000 | 0,80011 zł | 2 400,33 zł |
| 4 500 | 0,77754 zł | 3 498,93 zł |
| 7 500 | 0,75002 zł | 5 625,15 zł |
| 10 500 | 0,73243 zł | 7 690,52 zł |
| 15 000 | 0,71423 zł | 10 713,45 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

