Connector Header Surface Mount 9 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 9 position 0.039" (1.00mm)
SYA10-09WV-ET
SYA10-09WV-ET

SYA10-09WV-ET

DigiKey Part Number
4285-SYA10-09WV-ETTR-ND - Tape & Reel (TR)
4285-SYA10-09WV-ETCT-ND - Cut Tape (CT)
4285-SYA10-09WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-09WV-ET
Description
1 MM W TO B CONNECTOR 9P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.213" (5.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 zł1,44 zł
101,21400 zł12,14 zł
251,13760 zł28,44 zł
501,08380 zł54,19 zł
1001,03200 zł103,20 zł
2500,96708 zł241,77 zł
5000,92090 zł460,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,85754 zł1 543,57 zł
3 6000,81660 zł2 939,76 zł
5 4000,79357 zł4 285,28 zł
9 0000,76547 zł6 889,23 zł
12 6000,74752 zł9 418,75 zł
18 0000,72895 zł13 121,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,44000 zł
Unit Price with VAT:1,77120 zł