



STW12-38WV-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-38WV-ETTR-ND - Tape & Reel (TR) 4285-STW12-38WV-ETCT-ND - Cut Tape (CT) 4285-STW12-38WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-38WV-ET |
Description | 1.25 MM W TO B CONNECTOR 38P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 38 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 zł | 4,66 zł |
| 10 | 3,95800 zł | 39,58 zł |
| 25 | 3,70960 zł | 92,74 zł |
| 50 | 3,53200 zł | 176,60 zł |
| 100 | 3,36320 zł | 336,32 zł |
| 250 | 3,15232 zł | 788,08 zł |
| 500 | 3,00170 zł | 1 500,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,73968 zł | 3 287,62 zł |
| 2 400 | 2,60895 zł | 6 261,48 zł |
| 3 600 | 2,53541 zł | 9 127,48 zł |
| 6 000 | 2,44572 zł | 14 674,32 zł |
| 8 400 | 2,38838 zł | 20 062,39 zł |
| 12 000 | 2,32909 zł | 27 949,08 zł |
| Unit Price without VAT: | 4,66000 zł |
|---|---|
| Unit Price with VAT: | 5,73180 zł |

