
N/MS3057-12A | |
|---|---|
DigiKey Part Number | 670-2877-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3057-12A |
Description | CONN CAB CLMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.740" (18.80mm) | |
Diameter - Outside | 1.374" (34.90mm) | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 8 pcs - 2 pc Cable Clamp, 1 Bushing, 1 Compression Nut, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | N/MS Series Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 zł | 38,22 zł |
| 10 | 32,49800 zł | 324,98 zł |
| 25 | 30,46080 zł | 761,52 zł |
| 50 | 29,00680 zł | 1 450,34 zł |
| 100 | 27,62200 zł | 2 762,20 zł |
| 250 | 25,89364 zł | 6 473,41 zł |
| 500 | 24,65876 zł | 12 329,38 zł |
| 1 000 | 23,48312 zł | 23 483,12 zł |
| Unit Price without VAT: | 38,22000 zł |
|---|---|
| Unit Price with VAT: | 47,01060 zł |

















