DX4R005J91R1500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 17 379
Unit Price: 2,86000 zł
Datasheet

Similar


GCT
In Stock: 5 638
Unit Price: 2,53000 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 774
Unit Price: 6,75000 zł
Datasheet
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX4R005J91R1500

DigiKey Part Number
670-2182-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DX4R005J91R1500
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX4R005J91R1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes