
JPSP10LRLCC000L13 | |
|---|---|
DigiKey Part Number | 3227-JPSP10LRLCC000L13-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10LRLCC000L13 |
Description | SFP+ 10GBASE-LR/LW / I-64.1 / 10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.709Gbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP+, MSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.709Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+, MSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,46000 zł | 160,46 zł |
| 10 | 131,75100 zł | 1 317,51 zł |
| 100 | 115,20390 zł | 11 520,39 zł |
| Unit Price without VAT: | 160,46000 zł |
|---|---|
| Unit Price with VAT: | 197,36580 zł |

