Direct

VVZ24-12IO1 | |
|---|---|
DigiKey Part Number | VVZ24-12IO1-ND |
Manufacturer | |
Manufacturer Product Number | VVZ24-12IO1 |
Description | SCR MODULE 1.2KV 16A KAMM |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 16 A Bridge, 3-Phase - SCRs/Diodes Chassis Mount KAMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 21 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 320A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | KAMM | |
Base Product Number |


