
VBE26-12NO7 | |
|---|---|
DigiKey Part Number | VBE26-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBE26-12NO7 |
Description | BRIDGE RECT 1P 1.2KV 32A ECOPAC1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBE26-12NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 32 A | |
Voltage - Forward (Vf) (Max) @ If | 2.73 V @ 15 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,49000 zł | 77,49 zł |
| 25 | 49,68800 zł | 1 242,20 zł |
| 100 | 43,09280 zł | 4 309,28 zł |
| 500 | 40,52132 zł | 20 260,66 zł |
| Unit Price without VAT: | 77,49000 zł |
|---|---|
| Unit Price with VAT: | 95,31270 zł |

