
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 470 A | |
Current - Collector Pulsed (Icm) | 1600 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 100A | |
Power - Max | 1500 W | |
Switching Energy | 7.8mJ (on), 4.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 565 nC | |
Td (on/off) @ 25°C | 42ns/190ns | |
Test Condition | 400V, 100A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 125 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 90,09590 zł | 27 028,77 zł |
| Unit Price without VAT: | 90,09590 zł |
|---|---|
| Unit Price with VAT: | 110,81796 zł |

