
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 310 A | |
Current - Collector Pulsed (Icm) | 740 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 110A | |
Power - Max | 1360 W | |
Switching Energy | 3.6mJ (on), 1.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 330 nC | |
Td (on/off) @ 25°C | 40ns/320ns | |
Test Condition | 600V, 50A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 48 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | PLUS264™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,43000 zł | 92,43 zł |
| 25 | 60,23800 zł | 1 505,95 zł |
| 100 | 52,60700 zł | 5 260,70 zł |
| 500 | 51,93734 zł | 25 968,67 zł |
| Unit Price without VAT: | 92,43000 zł |
|---|---|
| Unit Price with VAT: | 113,68890 zł |

