Image for IXTV02N250S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTV02N250S

DigiKey Part Number
IXTV02N250S-ND
Manufacturer
Manufacturer Product Number
IXTV02N250S
Description
MOSFET N-CH 2500V 200MA PLUS220
Customer Reference
Detailed Description
N-Channel 2500 V 200mA (Tc) 83W (Tc) Surface Mount PLUS-220SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
2500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
116 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PLUS-220SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.