N-Channel, Depletion Mode 500 V 200mA (Tc) 1.1W (Ta), 25W (Tc) Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTU02N50D

DigiKey Part Number
IXTU02N50D-ND
Manufacturer
Manufacturer Product Number
IXTU02N50D
Description
MOSFET N-CH 500V 200MA TO251
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 200mA (Tc) 1.1W (Ta), 25W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30Ohm @ 50mA, 0V
Vgs(th) (Max) @ Id
5V @ 25µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.