IXGH34N60B2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 436
Unit Price: 22,05000 zł
Datasheet

Similar


onsemi
In Stock: 441
Unit Price: 30,12000 zł
Datasheet
IGBT 600 V 70 A 190 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH34N60B2

DigiKey Part Number
IXGH34N60B2-ND
Manufacturer
Manufacturer Product Number
IXGH34N60B2
Description
IGBT 600V 70A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 70 A 190 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
1.55V @ 15V, 24A
Power - Max
190 W
Switching Energy
640µJ (off)
Input Type
Standard
Gate Charge
66 nC
Td (on/off) @ 25°C
13ns/150ns
Test Condition
400V, 24A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes