IXGA30N60C3C1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 416
Unit Price: 10,71000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1 890
Unit Price: 12,36000 zł
Datasheet
IGBT PT 600 V 60 A 220 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA30N60C3C1

DigiKey Part Number
IXGA30N60C3C1-ND
Manufacturer
Manufacturer Product Number
IXGA30N60C3C1
Description
IGBT PT 600V 60A TO-263AA
Customer Reference
Detailed Description
IGBT PT 600 V 60 A 220 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 20A
Power - Max
220 W
Switching Energy
120µJ (on), 90µJ (off)
Input Type
Standard
Gate Charge
38 nC
Td (on/off) @ 25°C
17ns/42ns
Test Condition
300V, 20A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.