
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 22 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 12A | |
Power - Max | 100 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 20.4 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,43000 zł | 20,43 zł |
| 50 | 10,71240 zł | 535,62 zł |
| 100 | 9,77450 zł | 977,45 zł |
| 500 | 8,13188 zł | 4 065,94 zł |
| 1 000 | 7,75775 zł | 7 757,75 zł |
| Unit Price without VAT: | 20,43000 zł |
|---|---|
| Unit Price with VAT: | 25,12890 zł |

