


DSS6-015AS-TRL | |
|---|---|
DigiKey Part Number | DSS6-015AS-TRLTR-ND - Tape & Reel (TR) DSS6-015AS-TRLCT-ND - Cut Tape (CT) DSS6-015AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS6-015AS-TRL |
Description | DIODE SCHOTTKY 150V 6A TO252AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | DSS6-015AS-TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 zł | 10,27 zł |
| 10 | 6,64000 zł | 66,40 zł |
| 100 | 4,56970 zł | 456,97 zł |
| 500 | 3,74140 zł | 1 870,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09281 zł | 7 732,03 zł |
| 5 000 | 3,05669 zł | 15 283,45 zł |
| Unit Price without VAT: | 10,27000 zł |
|---|---|
| Unit Price with VAT: | 12,63210 zł |

