
DLA40IM800PC-TRL | |
|---|---|
DigiKey Part Number | 238-DLA40IM800PC-TRLTR-ND - Tape & Reel (TR) 238-DLA40IM800PC-TRLCT-ND - Cut Tape (CT) 238-DLA40IM800PC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLA40IM800PC-TRL |
Description | DIODE STANDARD 800V 40A TO263AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 40A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 zł | 19,81 zł |
| 10 | 13,20300 zł | 132,03 zł |
| 100 | 10,28950 zł | 1 028,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,53454 zł | 6 827,63 zł |
| 1 600 | 8,18973 zł | 13 103,57 zł |
| Unit Price without VAT: | 19,81000 zł |
|---|---|
| Unit Price with VAT: | 24,36630 zł |

