


CLA5E1200UC-TRL | |
|---|---|
DigiKey Part Number | 238-CLA5E1200UC-TRLTR-ND - Tape & Reel (TR) 238-CLA5E1200UC-TRLCT-ND - Cut Tape (CT) 238-CLA5E1200UC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA5E1200UC-TRL |
Description | SCR 1.2KV 7.8A TO-252AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 7.8 A Standard Recovery Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.8 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5 A | |
Current - On State (It (RMS)) (Max) | 7.8 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A, 54A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 zł | 14,22 zł |
| 10 | 9,31100 zł | 93,11 zł |
| 100 | 6,52050 zł | 652,05 zł |
| 500 | 5,49334 zł | 2 746,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,53333 zł | 11 333,33 zł |
| 5 000 | 4,48805 zł | 22 440,25 zł |
| Unit Price without VAT: | 14,22000 zł |
|---|---|
| Unit Price with VAT: | 17,49060 zł |

