
MDM-25SR074P-F300 | |
|---|---|
DigiKey Part Number | 1003-MDM-25SR074P-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SR074P-F300 |
Description | CONN MICRO-D RCPT 25POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,82000 zł | 1 342,82 zł |
| 10 | 1 141,63400 zł | 11 416,34 zł |
| 25 | 1 070,27080 zł | 26 756,77 zł |
| Unit Price without VAT: | 1 342,82000 zł |
|---|---|
| Unit Price with VAT: | 1 651,66860 zł |

