
MDM-25SH29K | |
|---|---|
DigiKey Part Number | MDM-25SH29K-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH29K |
Description | CABLE ASSY D TO MIC D 25P 254MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.833' (254.00mm, 10.00") Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 292,16900 zł | 22 921,69 zł |
| Unit Price without VAT: | 2 292,16900 zł |
|---|---|
| Unit Price with VAT: | 2 819,36787 zł |

