21 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-C02CN

DigiKey Part Number
1003-M83513/22-C02CN-ND
Manufacturer
Manufacturer Product Number
M83513/22-C02CN
Description
CONN MICRO-D PLG 21P PNL MT SLDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Voltage Rating
600V
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1390,71000 zł390,71 zł
10353,19100 zł3 531,91 zł
Manufacturers Standard Package
Unit Price without VAT:390,71000 zł
Unit Price with VAT:480,57330 zł