New at DigiKey
Image for KJA0T17F35PBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJA0T17F35PBL

DigiKey Part Number
1003-KJA0T17F35PBL-ND
Manufacturer
Manufacturer Product Number
KJA0T17F35PBL
Description
KJA0T17F35PBL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
ITT Cannon, LLC
Orientation
B
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
55
Shielding
Unshielded
Shell Size - Insert
17-35
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Plastic
Contact Size
22D
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 200°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25903,98400 zł22 599,60 zł
Unit Price without VAT:903,98400 zł
Unit Price with VAT:1 111,90032 zł