
DDMM-50S-F179 | |
|---|---|
DigiKey Part Number | 1003-DDMM-50S-F179-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50S-F179 |
Description | CONN D-SUB RCPT 50POS PNL MNT WW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,43000 zł | 625,43 zł |
| 10 | 531,66500 zł | 5 316,65 zł |
| 25 | 498,41520 zł | 12 460,38 zł |
| 50 | 478,63440 zł | 23 931,72 zł |
| Unit Price without VAT: | 625,43000 zł |
|---|---|
| Unit Price with VAT: | 769,27890 zł |

