CA00COM-PG14S-2S-B-A176 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 139,67490 zł
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 91,29750 zł
Datasheet
Image for CA00COM-PG14S-2S-B-A176 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA00COM-PG14S-2S-B-A176

DigiKey Part Number
CA00COM-PG14S-2S-B-A176-ND
Manufacturer
Manufacturer Product Number
CA00COM-PG14S-2S-B-A176
Description
CIRCULAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy and Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
22A
Qualification
MIL-DTL-5015
Voltage Rating
50V
Shell Size - Insert
14S-2
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Termination
Solder Cup
Insert Material
Polychloroprene
Fastening Type
Reverse Bayonet Lock
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA00COM-PG14S-2S-BITT Cannon, LLC0CA00COM-PG14S-2S-B-ND139,67490 złParametric Equivalent
CA20COM-E14S-2S-BITT Cannon, LLC0CA20COM-E14S-2S-B-ND91,29750 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
100146,22460 zł14 622,46 zł
Unit Price without VAT:146,22460 zł
Unit Price with VAT:179,85626 zł