22 µH Unshielded Wirewound Inductor 28 A 6mOhm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L101374SP-25

DigiKey Part Number
3013-L101374SP-25-ND
Manufacturer
Manufacturer Product Number
L101374SP-25
Description
FIXED IND 22UH 28A 6 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 28 A 6mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
26.5A
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
Radial
Size / Dimension
1.319" L x 1.201" W (33.50mm x 30.50mm)
Height - Seated (Max)
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 660,31 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
194,42000 zł94,42 zł
1079,89800 zł798,98 zł
2072,63450 zł1 452,69 zł
10058,10750 zł5 810,75 zł
Unit Price without VAT:94,42000 zł
Unit Price with VAT:116,13660 zł