
L101374SP-17 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-17-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-17 |
Description | FIXED IND 56UH 17A 15 MOHM TH |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 17 A 15mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial | |
Size / Dimension | 1.319" L x 0.827" W (33.50mm x 21.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,49000 zł | 68,49 zł |
| 10 | 57,96100 zł | 579,61 zł |
| 20 | 52,67800 zł | 1 053,56 zł |
| 100 | 42,14990 zł | 4 214,99 zł |
| Unit Price without VAT: | 68,49000 zł |
|---|---|
| Unit Price with VAT: | 84,24270 zł |

