
L101374SP-13 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-13-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-13 |
Description | FIXED IND 15UH 17A 15 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 17 A 15mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial | |
Size / Dimension | 1.319" L x 0.827" W (33.50mm x 21.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 zł | 69,70 zł |
| 10 | 58,69400 zł | 586,94 zł |
| 20 | 54,29250 zł | 1 085,85 zł |
| 100 | 44,02080 zł | 4 402,08 zł |
| Unit Price without VAT: | 69,70000 zł |
|---|---|
| Unit Price with VAT: | 85,73100 zł |

