



IT-M7722L | |
|---|---|
DigiKey Part Number | 4563-IT-M7722L-ND |
Manufacturer | |
Manufacturer Product Number | IT-M7722L |
Description | 6A/600VA AC PWS SINGLE PHASE PM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 300VAC, 400VDC Output Bench (AC to AC) Power Supply LCD 6A Output 600W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 100 ~ 240VAC | |
Voltage - Output | 300VAC, 400VDC | |
Current - Output | 6A | |
Display Type | LCD | |
Number of Characters | 12 | |
Size / Dimension | 17.717" L x 8.465" W x 1.750" H (450.00mm x 215.00mm x 44.45mm) | |
Features | Programmable | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.06% | |
Voltage Regulation - Load | 0.15% | |
Current Regulation - Line | 0.06% | |
Current Regulation - Load | 0.15% | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 338,31000 zł | 8 338,31 zł |
| Unit Price without VAT: | 8 338,31000 zł |
|---|---|
| Unit Price with VAT: | 10 256,12130 zł |






