
IS66WVC2M16ECLL-7010BLI | |
|---|---|
DigiKey Part Number | IS66WVC2M16ECLL-7010BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVC2M16ECLL-7010BLI |
Description | IC PSRAM 32MBIT PARALLEL 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 54-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVC2M16ECLL-7010BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 zł | 27,07 zł |
| 10 | 25,18600 zł | 251,86 zł |
| 25 | 24,42480 zł | 610,62 zł |
| 50 | 23,84940 zł | 1 192,47 zł |
| 100 | 23,27560 zł | 2 327,56 zł |
| 480 | 21,99433 zł | 10 557,28 zł |
| 960 | 21,43999 zł | 20 582,39 zł |
| 1 440 | 21,12019 zł | 30 413,07 zł |
| Unit Price without VAT: | 27,07000 zł |
|---|---|
| Unit Price with VAT: | 33,29610 zł |

