
IS65WV1288BLL-55HLA1 | |
|---|---|
DigiKey Part Number | IS65WV1288BLL-55HLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS65WV1288BLL-55HLA1 |
Description | IC SRAM 1MBIT PARALLEL 32STSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV1288EEBLL-10HLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1499-ND | 14,83000 zł | Similar |
| IS62WV1288BLL-55HLI | ISSI, Integrated Silicon Solution Inc | 2 710 | 706-1046-ND | 13,75000 zł | Similar |
| IS63WV1288DBLL-10HLI | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1288DBLL-10HLI-ND | 9,70927 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 16,33722 zł | 3 822,91 zł |
| Unit Price without VAT: | 16,33722 zł |
|---|---|
| Unit Price with VAT: | 20,09478 zł |



