Similar

IS62C51216AL-55TLI-TR | |
|---|---|
DigiKey Part Number | IS62C51216AL-55TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62C51216AL-55TLI-TR |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C8016-55ZINTR | Alliance Memory, Inc. | 0 | AS6C8016-55ZINTR-ND | 26,54319 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,95635 zł | 45 956,35 zł |
| Unit Price without VAT: | 45,95635 zł |
|---|---|
| Unit Price with VAT: | 56,52631 zł |


