
IS61NVP409618B-250B3L-TR | |
|---|---|
DigiKey Part Number | IS61NVP409618B-250B3L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61NVP409618B-250B3L-TR |
Description | IC SRAM 72MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 250 MHz 2.8 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tape & Reel (TR) | Access Time 2.8 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-TFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 4M x 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 489,66663 zł | 979 333,26 zł |
| Unit Price without VAT: | 489,66663 zł |
|---|---|
| Unit Price with VAT: | 602,28995 zł |

