Similar

IS61NLF102418-6.5TQ | |
|---|---|
DigiKey Part Number | IS61NLF102418-6.5TQ-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLF102418-6.5TQ |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 133 MHz 6.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLF102418-6.5TQ Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71T75902S75PFG | Renesas Electronics Corporation | 72 | 71T75902S75PFG-ND | 196,49000 zł | Similar |


