IS42S83200B-6TLI-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 19,35441 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 19,35441 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 27,72000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 18,08420 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 91
Unit Price: 26,50000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 17,12061 zł
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S83200B-6TLI-TR

DigiKey Part Number
IS42S83200B-6TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S83200B-6TLI-TR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S83200J-6TLI-TRISSI, Integrated Silicon Solution Inc0IS42S83200J-6TLI-TR-ND19,35441 złSimilar
IS42S83200J-7TLI-TRISSI, Integrated Silicon Solution Inc0IS42S83200J-7TLI-TR-ND19,35441 złSimilar
AS4C32M8SA-6TINAlliance Memory, Inc.01450-1440-ND27,72000 złSimilar
AS4C32M8SA-6TINTRAlliance Memory, Inc.0AS4C32M8SA-6TINTR-ND18,08420 złSimilar
AS4C32M8SA-7TCNAlliance Memory, Inc.911450-1441-ND26,50000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types