
IS49RL36160A-093EBL | |
|---|---|
DigiKey Part Number | 706-IS49RL36160A-093EBL-ND |
Manufacturer | |
Manufacturer Product Number | IS49RL36160A-093EBL |
Description | IC DRAM 576MBIT PAR 168FBGA |
Customer Reference | |
Detailed Description | RLDRAM 3 Memory IC 576Mbit Parallel 1.066 GHz 7.5 ns 168-FBGA (13.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 1.28V ~ 1.42V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology RLDRAM 3 | Supplier Device Package 168-FBGA (13.5x13.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 240,82412 zł | 28 658,07 zł |
| Unit Price without VAT: | 240,82412 zł |
|---|---|
| Unit Price with VAT: | 296,21367 zł |

