IS45S16100C1-7TLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,37350 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1 206
Unit Price: 3,60000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 99
Unit Price: 3,45000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 1,83238 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 79
Unit Price: 3,85000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,51503 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 87
Unit Price: 3,45000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,28129 zł
Datasheet
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16100C1-7TLA1

DigiKey Part Number
IS45S16100C1-7TLA1-ND
Manufacturer
Manufacturer Product Number
IS45S16100C1-7TLA1
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS45S16100C1-7TLA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Access Time
5.5 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
50-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S16100H-6TLIISSI, Integrated Silicon Solution Inc0IS42S16100H-6TLI-ND2,37350 złSimilar
IS42S16100H-7TLIISSI, Integrated Silicon Solution Inc1 206706-1447-ND3,60000 złSimilar
AS4C1M16S-6TCNAlliance Memory, Inc.991450-1421-ND3,45000 złSimilar
AS4C1M16S-6TCNTRAlliance Memory, Inc.0AS4C1M16S-6TCNTR-ND1,83238 złSimilar
AS4C1M16S-6TINAlliance Memory, Inc.791450-1270-ND3,85000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types