Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS43TR82560C-125KBL | |
|---|---|
DigiKey Part Number | 706-IS43TR82560C-125KBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR82560C-125KBL |
Description | IC DRAM 2GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR82560C-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560C-125KBL-TR-ND | 33,23429 zł | Parametric Equivalent |
| IS43TR82560D-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560D-125KBL-ND | 12,18752 zł | Parametric Equivalent |
| IS43TR82560D-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560D-125KBL-TR-ND | 11,24185 zł | Parametric Equivalent |
| AS4C256M8D3-12BANTR | Alliance Memory, Inc. | 0 | AS4C256M8D3-12BANTR-ND | 0,00000 zł | Similar |
| AS4C256M8D3-12BCN | Alliance Memory, Inc. | 0 | 1450-1100-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 32,95777 zł | 7 975,78 zł |
| Unit Price without VAT: | 32,95777 zł |
|---|---|
| Unit Price with VAT: | 40,53806 zł |





