Direct



IS43LR32400F-6BL | |
|---|---|
DigiKey Part Number | IS43LR32400F-6BL-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR32400F-6BL |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 128Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-TFBGA (8x13) |
Memory Organization 4M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LR32400G-6BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR32400G-6BL-ND | 15,89021 zł | Direct |


