Similar
Similar
Similar

IS42S32160B-75ETLI | |
|---|---|
DigiKey Part Number | IS42S32160B-75ETLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32160B-75ETLI |
Description | IC DRAM 512MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S32160B-75ETLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32160F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160F-6TLI-ND | 38,83815 zł | Similar |
| IS42S32160F-75ETLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160F-75ETLI-ND | 38,83815 zł | Similar |
| IS42S32160F-7TLI | ISSI, Integrated Silicon Solution Inc | 461 | 706-1417-5-ND | 56,91000 zł | Similar |


