Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16400D-6TLI-TR | |
|---|---|
DigiKey Part Number | IS42S16400D-6TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16400D-6TLI-TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 76 | AS4C4M16SA-5TCN-ND | 15,66000 zł | Similar |
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 86 | 1450-1258-ND | 25,67000 zł | Similar |
| AS4C4M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-6TANTR-ND | 16,79891 zł | Similar |
| AS4C4M16SA-6TCN | Alliance Memory, Inc. | 136 | 1450-1259-ND | 19,14000 zł | Similar |
| AS4C4M16SA-6TIN | Alliance Memory, Inc. | 4 546 | 1450-1260-ND | 16,66000 zł | Similar |




