FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WJ032F-JTLE-TR

DigiKey Part Number
706-IS25WJ032F-JTLE-TR-ND - Tape & Reel (TR)
706-IS25WJ032F-JTLE-TRCT-ND - Cut Tape (CT)
706-IS25WJ032F-JTLE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25WJ032F-JTLE-TR
Description
IC FLASH 32MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
IS25WJ032F-JTLE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
1.6ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 307
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:20000
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,00000 zł6,00 zł
105,62700 zł56,27 zł
255,46800 zł136,70 zł
505,34740 zł267,37 zł
1005,22570 zł522,57 zł
2505,06504 zł1 266,26 zł
5004,94382 zł2 471,91 zł
1 0004,82323 zł4 823,23 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,54824 zł22 741,20 zł
Manufacturers Standard Package
Unit Price without VAT:6,00000 zł
Unit Price with VAT:7,38000 zł