
TLP620-2XG | |
|---|---|
DigiKey Part Number | 58-TLP620-2XG-ND |
Manufacturer | |
Manufacturer Product Number | TLP620-2XG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 zł | 3,37 zł |
| 50 | 1,89660 zł | 94,83 zł |
| 100 | 1,74100 zł | 174,10 zł |
| 500 | 1,46266 zł | 731,33 zł |
| 1 000 | 1,37147 zł | 1 371,47 zł |
| 2 000 | 1,29407 zł | 2 588,14 zł |
| 5 000 | 1,20951 zł | 6 047,55 zł |
| 10 000 | 1,15682 zł | 11 568,20 zł |
| 25 000 | 1,09939 zł | 27 484,75 zł |
| Unit Price without VAT: | 3,37000 zł |
|---|---|
| Unit Price with VAT: | 4,14510 zł |

