
MOC8102XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8102XSMT&RTR-ND - Tape & Reel (TR) 58-MOC8102XSMT&RCT-ND - Cut Tape (CT) 58-MOC8102XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8102XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 73% @ 10mA | |
Current Transfer Ratio (Max) | 117% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| 10 | 1,52600 zł | 15,26 zł |
| 100 | 1,10200 zł | 110,20 zł |
| 500 | 0,91218 zł | 456,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84982 zł | 849,82 zł |
| 2 000 | 0,79685 zł | 1 593,70 zł |
| 3 000 | 0,76964 zł | 2 308,92 zł |
| 5 000 | 0,73889 zł | 3 694,45 zł |
| 7 000 | 0,72059 zł | 5 044,13 zł |
| 10 000 | 0,70273 zł | 7 027,30 zł |
| 25 000 | 0,66329 zł | 16 582,25 zł |
| 50 000 | 0,63874 zł | 31 937,00 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |

