
ISP621-2XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP621-2XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP621-2XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP621-2XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP621-2XBLSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 zł | 2,97 zł |
| 10 | 2,07600 zł | 20,76 zł |
| 100 | 1,52090 zł | 152,09 zł |
| 500 | 1,27212 zł | 636,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,19062 zł | 1 190,62 zł |
| 2 000 | 1,12136 zł | 2 242,72 zł |
| 3 000 | 1,08582 zł | 3 257,46 zł |
| 5 000 | 1,04569 zł | 5 228,45 zł |
| 7 000 | 1,02181 zł | 7 152,67 zł |
| 10 000 | 0,99852 zł | 9 985,20 zł |
| 25 000 | 0,94710 zł | 23 677,50 zł |
| Unit Price without VAT: | 2,97000 zł |
|---|---|
| Unit Price with VAT: | 3,65310 zł |

