TLP621-4XBLSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 2,78644 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 2,97776 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 25
Unit Price: 6,35000 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 730
Unit Price: 6,90000 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 2,78644 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 3,13243 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 15
Unit Price: 6,35000 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 750
Unit Price: 6,90000 zł
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 2,97776 zł
Image for TLP621-4XBLSMT&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP621-4XBLSMT&R

DigiKey Part Number
58-TLP621-4XBLSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP621-4XBLSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,97776 zł4 466,64 zł
Unit Price without VAT:2,97776 zł
Unit Price with VAT:3,66264 zł