Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS2701-1 | |
|---|---|
DigiKey Part Number | IS2701-1TR-ND - Tape & Reel (TR) IS2701-1CT-ND - Cut Tape (CT) IS2701-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2701-1 |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,19600 zł | 11,96 zł |
| 100 | 0,85580 zł | 85,58 zł |
| 500 | 0,70286 zł | 351,43 zł |
| 1 000 | 0,65246 zł | 652,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58757 zł | 1 762,71 zł |
| 6 000 | 0,55449 zł | 3 326,94 zł |
| 9 000 | 0,53752 zł | 4 837,68 zł |
| 15 000 | 0,51835 zł | 7 775,25 zł |
| 21 000 | 0,50696 zł | 10 646,16 zł |
| 30 000 | 0,49584 zł | 14 875,20 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |








