
VMP-R010-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMP-R010-1.0-UTR-ND - Tape & Reel (TR) 4423-VMP-R010-1.0-UCT-ND - Cut Tape (CT) 4423-VMP-R010-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMP-R010-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 zł | 9,30 zł |
| 10 | 6,19800 zł | 61,98 zł |
| 25 | 5,35600 zł | 133,90 zł |
| 50 | 4,82900 zł | 241,45 zł |
| 100 | 4,38080 zł | 438,08 zł |
| 250 | 3,88956 zł | 972,39 zł |
| 500 | 3,58218 zł | 1 791,09 zł |
| 1 000 | 3,32102 zł | 3 321,02 zł |
| 5 000 | 3,29635 zł | 16 481,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 2,69310 zł | 33 663,75 zł |
| Unit Price without VAT: | 9,30000 zł |
|---|---|
| Unit Price with VAT: | 11,43900 zł |

