
SMS-R680-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R680-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R680-1.0CT-ND - Cut Tape (CT) 4423-SMS-R680-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R680-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.68, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 zł | 14,27 zł |
| 10 | 9,60000 zł | 96,00 zł |
| 25 | 8,33760 zł | 208,44 zł |
| 50 | 7,54740 zł | 377,37 zł |
| 100 | 6,87600 zł | 687,60 zł |
| 250 | 6,14032 zł | 1 535,08 zł |
| 500 | 5,68000 zł | 2 840,00 zł |
| 1 000 | 5,50040 zł | 5 500,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,59359 zł | 22 967,95 zł |
| Unit Price without VAT: | 14,27000 zł |
|---|---|
| Unit Price with VAT: | 17,55210 zł |

