
LFXTAL085381 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085381TR-ND - Tape & Reel (TR) 1923-LFXTAL085381CT-ND - Cut Tape (CT) 1923-LFXTAL085381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085381 |
Description | 24.0MHZ CFPX-180; -40 TO 125C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,79900 zł | 17,99 zł |
| 25 | 1,70200 zł | 42,55 zł |
| 50 | 1,63160 zł | 81,58 zł |
| 100 | 1,56420 zł | 156,42 zł |
| 250 | 1,47928 zł | 369,82 zł |
| 500 | 1,41800 zł | 709,00 zł |
| 1 000 | 1,35933 zł | 1 359,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27132 zł | 3 813,96 zł |
| 6 000 | 1,21878 zł | 7 312,68 zł |
| 9 000 | 1,18907 zł | 10 701,63 zł |
| 15 000 | 1,15268 zł | 17 290,20 zł |
| 21 000 | 1,12934 zł | 23 716,14 zł |
| 30 000 | 1,10513 zł | 33 153,90 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

